Ultrasonic Sensor 29kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CUSA-R80-120-2200-TH

DigiKey Part Number
2223-CUSA-R80-120-2200-TH-ND
Manufacturer
Manufacturer Product Number
CUSA-R80-120-2200-TH
Description
ULT SEN RX 29KHZ 160VP-P
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Ultrasonic Sensor 29kHz
Datasheet
 Datasheet
EDA/CAD Models
CUSA-R80-120-2200-TH Models
Product Attributes
Filter Similar Products
Category
Type
Receiver
Manufacturer
Same Sky (Formerly CUI Devices)
Frequency
29kHz
Series
Voltage - Rated
160Vp-p
Packaging
Tray
Beam Angle
80°
Part Status
Active
Operating Temperature
-20°C ~ 80°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 162
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
148,38000 Kč48,38 Kč
542,92000 Kč214,60 Kč
1040,93900 Kč409,39 Kč
2538,56600 Kč964,15 Kč
5036,94340 Kč1 847,17 Kč
10035,45640 Kč3 545,64 Kč
50032,46826 Kč16 234,13 Kč
1 00031,35624 Kč31 356,24 Kč
5 00029,11636 Kč145 581,80 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:48,38000 Kč
Unit Price with VAT:58,53980 Kč