
CTW-3015-104SE | |
|---|---|
DigiKey Part Number | 2223-CTW-3015-104SE-ND |
Manufacturer | |
Manufacturer Product Number | CTW-3015-104SE |
Description | TWEETER, 30MM, SILK, 10W, 4OHM, |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 10 W 1.2 kHz ~ 20 kHz Top Round |
Datasheet | Datasheet |
Category | Efficiency - Type Sound Pressure Level (SPL) |
Manufacturer Same Sky (Formerly CUI Devices) | Power - Rated 10 W |
Series | Power - Max 12 W |
Packaging Tray | Port Location Top |
Part Status Active | Shape Round |
Technology Magnetic | Material - Cone Silicone |
Type General Purpose | Material - Magnet Nd-Fe-B |
Frequency Range 1.2 kHz ~ 20 kHz | Termination Solder Pads |
Frequency - Self Resonant 1.5kHz | Size / Dimension 1.201" Dia (30.50mm) |
Impedance 4 Ohms | Height - Seated (Max) 0.579" (14.70mm) |
Efficiency - dBA 81.00 | Operating Temperature -25°C ~ 55°C |
Efficiency - Testing 1W/1M | Distortion Rating 10% Max @ 2kHz, 1W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 236,44000 Kč | 236,44 Kč |
| 10 | 182,11600 Kč | 1 821,16 Kč |
| 25 | 164,85120 Kč | 4 121,28 Kč |
| 80 | 145,74450 Kč | 11 659,56 Kč |
| 160 | 135,66150 Kč | 21 705,84 Kč |
| 320 | 126,43094 Kč | 40 457,90 Kč |
| 560 | 120,60727 Kč | 67 540,07 Kč |
| Unit Price without VAT: | 236,44000 Kč |
|---|---|
| Unit Price with VAT: | 286,09240 Kč |




