Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRJ031-5-TH

DigiKey Part Number
2223-CRJ031-5-TH-ND
Manufacturer
Manufacturer Product Number
CRJ031-5-TH
Description
RJ JACK, 1 PORT, 8P8C, 50U, UNSH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded
Datasheet
 Datasheet
EDA/CAD Models
CRJ031-5-TH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
-
Packaging
Tray
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Unshielded
Ratings
-
Features
-
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
Up
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Housing Material
Polybutylene Terephthalate (PBT)
Operating Temperature
0°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 173
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
149,77000 Kč49,77 Kč
1042,26900 Kč422,69 Kč
2539,62760 Kč990,69 Kč
5037,72920 Kč1 886,46 Kč
10035,92760 Kč3 592,76 Kč
25033,67660 Kč8 419,15 Kč
50032,06856 Kč16 034,28 Kč
1 35029,89898 Kč40 363,62 Kč
2 70028,47290 Kč76 876,83 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:49,77000 Kč
Unit Price with VAT:60,22170 Kč