



L102021MS02Q | |
|---|---|
DigiKey Part Number | CKN11171-ND |
Manufacturer | |
Manufacturer Product Number | L102021MS02Q |
Description | SWITCH SLIDE SPDT 4A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | L102021MS02Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Contact Timing | Not Specified | |
Switch Function | On-On | |
Current Rating (Amps) | 4A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard | |
Actuator Length | 8.51mm | |
Contact Material | Copper | |
Contact Finish | Silver | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -30°C ~ 65°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | 3.81mm | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Operating Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,00000 Kč | 80,00 Kč |
| 10 | 66,87900 Kč | 668,79 Kč |
| 25 | 61,96920 Kč | 1 549,23 Kč |
| 100 | 55,22260 Kč | 5 522,26 Kč |
| 250 | 51,31156 Kč | 12 827,89 Kč |
| 500 | 48,66622 Kč | 24 333,11 Kč |
| 1 000 | 46,29261 Kč | 46 292,61 Kč |
| 3 000 | 43,06690 Kč | 129 200,70 Kč |
| 5 000 | 41,77728 Kč | 208 886,40 Kč |
| Unit Price without VAT: | 80,00000 Kč |
|---|---|
| Unit Price with VAT: | 96,80000 Kč |





