




LP4OA1PBCTR | |
|---|---|
DigiKey Part Number | EG4646-ND |
Manufacturer | |
Manufacturer Product Number | LP4OA1PBCTR |
Description | SWITCH PUSH DPDT 0.1A 30V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard, Illuminated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | LP4OA1PBCTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Clear | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 2.2 VDC | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -20°C ~ 70°C | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,14000 Kč | 87,14 Kč |
| 10 | 75,17300 Kč | 751,73 Kč |
| 25 | 70,89760 Kč | 1 772,44 Kč |
| 60 | 67,02567 Kč | 4 021,54 Kč |
| 120 | 64,11042 Kč | 7 693,25 Kč |
| 300 | 60,44203 Kč | 18 132,61 Kč |
| 540 | 58,19557 Kč | 31 425,61 Kč |
| 1 020 | 55,85509 Kč | 56 972,19 Kč |
| Unit Price without VAT: | 87,14000 Kč |
|---|---|
| Unit Price with VAT: | 105,43940 Kč |




