
LP4EE1PBCTW | |
|---|---|
DigiKey Part Number | 141-LP4EE1PBCTW-ND |
Manufacturer | |
Manufacturer Product Number | LP4EE1PBCTW |
Description | SWITCH PB DPDT 0.1A 30V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard, Illuminated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | LP4EE1PBCTW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round, Button | |
Color - Actuator/Cap | Clear | |
Illumination Type, Color | LED, White | |
Illumination Voltage (Nominal) | 3.2 VDC | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -20°C ~ 70°C | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,26000 Kč | 123,26 Kč |
| 10 | 106,46000 Kč | 1 064,60 Kč |
| 25 | 100,38720 Kč | 2 509,68 Kč |
| 50 | 96,02380 Kč | 4 801,19 Kč |
| 100 | 91,84110 Kč | 9 184,11 Kč |
| 250 | 86,58232 Kč | 21 645,58 Kč |
| Unit Price without VAT: | 123,26000 Kč |
|---|---|
| Unit Price with VAT: | 149,14460 Kč |



