



JD1-0004NL | |
|---|---|
DigiKey Part Number | 553-2607-ND |
Manufacturer | |
Manufacturer Product Number | JD1-0004NL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-TX, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | JD1-0004NL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-TX, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.543" (13.80mm) | |
LED Color | Green - Yellow | |
Number of Cores per Jack | 4 | |
Shielding | Shielded, EMI Finger | |
Features | Board Lock | |
Tab Direction | Up | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Shield Material | Brass | |
Housing Material | Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,24000 Kč | 110,24 Kč |
| 10 | 93,58800 Kč | 935,88 Kč |
| 25 | 87,71280 Kč | 2 192,82 Kč |
| 50 | 83,52160 Kč | 4 176,08 Kč |
| 100 | 79,53410 Kč | 7 953,41 Kč |
| 250 | 74,55548 Kč | 18 638,87 Kč |
| 500 | 70,99886 Kč | 35 499,43 Kč |
| 1 000 | 67,61209 Kč | 67 612,09 Kč |
| 2 500 | 63,38440 Kč | 158 461,00 Kč |
| Unit Price without VAT: | 110,24000 Kč |
|---|---|
| Unit Price with VAT: | 133,39040 Kč |


