
CPT-2210-3TH | |
|---|---|
DigiKey Part Number | 2223-CPT-2210-3TH-ND |
Manufacturer | |
Manufacturer Product Number | CPT-2210-3TH |
Description | BUZZER, 22 MM X 10.5 MM DEEP, P, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 3 V 10mA 2kHz 74dB @ 3V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | CPT-2210-3TH Models |
Category | Technology Piezo |
Manufacturer Same Sky (Formerly CUI Devices) | Sound Pressure Level (SPL) 74dB @ 3V, 10cm |
Series | Current - Supply 10mA |
Packaging Tray | Port Location Top |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Driver Circuitry Transducer, Externally Driven | Mounting Type Through Hole |
Input Type Peak-Peak Signal | Termination PC Pins |
Voltage - Rated 3 V | Size / Dimension 0.866" Dia (22.00mm) |
Voltage Range 30V | Height - Seated (Max) 0.433" (11.00mm) |
Frequency 2kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 13,33400 Kč | 133,34 Kč |
| 25 | 11,96040 Kč | 299,01 Kč |
| 50 | 11,04080 Kč | 552,04 Kč |
| 100 | 10,20920 Kč | 1 020,92 Kč |
| 300 | 9,04173 Kč | 2 712,52 Kč |
| 500 | 8,55500 Kč | 4 277,50 Kč |
| 1 000 | 7,94585 Kč | 7 945,85 Kč |
| 5 000 | 6,72637 Kč | 33 631,85 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |




