
CPT-1796-3TH | |
|---|---|
DigiKey Part Number | 2223-CPT-1796-3TH-ND |
Manufacturer | |
Manufacturer Product Number | CPT-1796-3TH |
Description | BUZZER, 17 MM X 9.6 MM DEEP, P, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 3 V 3mA 2kHz 70dB @ 3V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | CPT-1796-3TH Models |
Category | Technology Piezo |
Manufacturer Same Sky (Formerly CUI Devices) | Sound Pressure Level (SPL) 70dB @ 3V, 10cm |
Series | Current - Supply 3mA |
Packaging Tray | Port Location Top |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Driver Circuitry Transducer, Externally Driven | Mounting Type Through Hole |
Input Type Peak-Peak Signal | Termination PC Pins |
Voltage - Rated 3 V | Size / Dimension 0.669" Dia (17.00mm) |
Voltage Range 30V | Height - Seated (Max) 0.398" (10.10mm) |
Frequency 2kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 11,48600 Kč | 114,86 Kč |
| 25 | 10,30600 Kč | 257,65 Kč |
| 50 | 9,51200 Kč | 475,60 Kč |
| 200 | 8,13570 Kč | 1 627,14 Kč |
| 400 | 7,54038 Kč | 3 016,15 Kč |
| 600 | 7,21702 Kč | 4 330,21 Kč |
| 1 000 | 6,83401 Kč | 6 834,01 Kč |
| 5 000 | 5,78088 Kč | 28 904,40 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |





