
CPG-62-TH-TR | |
|---|---|
DigiKey Part Number | 2223-CPG-62-TH-TR-ND - Tape & Reel (TR) 2223-CPG-62-TH-TRCT-ND - Cut Tape (CT) 2223-CPG-62-TH-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPG-62-TH-TR |
Description | POGO PIN, 6.2MM HEIGHT, THROUGH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CPG-62-TH-TR Models |
Category | Operating Force - Initial 60gf |
Manufacturer Same Sky (Formerly CUI Devices) | Operating Force - Mid Compression 110gf |
Series | Plunger Size 0.035" (0.90mm) Dia |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mating Cycles 100000 |
Part Status Active | Contact Material Copper Alloy |
Contact Type Sleeve & Plunger (Pogo Pins) | Contact Finish Gold |
Mounting Type Through Hole | Contact Finish Thickness 10.0µin (0.25µm) |
Maximum Working Height 0.244" (6.20mm) | Current Rating (Amps) 2A |
Recommended Working Height 0.205" (5.20mm) | Material Flammability Rating UL94 V-0 |
Minimum Working Height 0.193" (4.90mm) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 19,61200 Kč | 196,12 Kč |
| 25 | 18,37760 Kč | 459,44 Kč |
| 50 | 17,49980 Kč | 874,99 Kč |
| 100 | 16,66190 Kč | 1 666,19 Kč |
| 250 | 15,61664 Kč | 3 904,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,16084 Kč | 14 160,84 Kč |
| 2 000 | 13,48492 Kč | 26 969,84 Kč |
| 3 000 | 13,10471 Kč | 39 314,13 Kč |
| 5 000 | 12,64105 Kč | 63 205,25 Kč |
| 7 000 | 12,34469 Kč | 86 412,83 Kč |
| 10 000 | 12,03822 Kč | 120 382,20 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |






