
CPG-08-TH-TR | |
|---|---|
DigiKey Part Number | 2223-CPG-08-TH-TR-ND - Tape & Reel (TR) 2223-CPG-08-TH-TRCT-ND - Cut Tape (CT) 2223-CPG-08-TH-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPG-08-TH-TR |
Description | POGOPIN, THROUGH HOLE, 5.00MM WO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CPG-08-TH-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Through Hole | |
Maximum Working Height | 0.236" (6.00mm) | |
Recommended Working Height | 0.197" (5.00mm) | |
Minimum Working Height | 0.181" (4.60mm) | |
Pad Layout Dimension | - | |
Operating Force - Initial | 65gf | |
Operating Force - Mid Compression | 130gf | |
Plunger Size | 0.065" (1.65mm) Dia | |
Features | - | |
Mating Cycles | 10000 | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 5A | |
Material Flammability Rating | - | |
Operating Temperature | -20°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 20,15800 Kč | 201,58 Kč |
| 25 | 18,89840 Kč | 472,46 Kč |
| 50 | 17,99520 Kč | 899,76 Kč |
| 100 | 17,13440 Kč | 1 713,44 Kč |
| 250 | 16,06012 Kč | 4 015,03 Kč |
| 500 | 15,29284 Kč | 7 646,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 14,15195 Kč | 21 227,92 Kč |
| 3 000 | 13,47673 Kč | 40 430,19 Kč |
| 4 500 | 13,09683 Kč | 58 935,74 Kč |
| 7 500 | 12,63355 Kč | 94 751,62 Kč |
| 10 500 | 12,33746 Kč | 129 543,33 Kč |
| 15 000 | 12,03122 Kč | 180 468,30 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |











