
CPG-52-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-CPG-52-SMT-TR-ND - Tape & Reel (TR) 2223-CPG-52-SMT-TRCT-ND - Cut Tape (CT) 2223-CPG-52-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPG-52-SMT-TR |
Description | POGO PIN, 3.94 MM HEIGHT, SURFA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CPG-52-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Surface Mount | |
Maximum Working Height | 0.154" (3.91mm) | |
Recommended Working Height | 0.114" (2.90mm) | |
Minimum Working Height | 0.102" (2.60mm) | |
Pad Layout Dimension | - | |
Operating Force - Initial | 60gf | |
Operating Force - Mid Compression | 100gf | |
Plunger Size | 0.042" (1.07mm) Dia | |
Features | - | |
Mating Cycles | 100000 | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Current Rating (Amps) | 1A | |
Material Flammability Rating | - | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 19,21300 Kč | 192,13 Kč |
| 25 | 18,01640 Kč | 450,41 Kč |
| 50 | 17,15540 Kč | 857,77 Kč |
| 100 | 16,33430 Kč | 1 633,43 Kč |
| 250 | 15,31092 Kč | 3 827,73 Kč |
| 500 | 14,57934 Kč | 7 289,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 600 | 13,43032 Kč | 21 488,51 Kč |
| 3 200 | 12,78942 Kč | 40 926,14 Kč |
| 4 800 | 12,42889 Kč | 59 658,67 Kč |
| 8 000 | 11,98931 Kč | 95 914,48 Kč |
| 11 200 | 11,70832 Kč | 131 133,18 Kč |
| 16 000 | 11,41766 Kč | 182 682,56 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |



