
CPG-04-TH-TR | |
|---|---|
DigiKey Part Number | 2223-CPG-04-TH-TR-ND - Tape & Reel (TR) 2223-CPG-04-TH-TRCT-ND - Cut Tape (CT) 2223-CPG-04-TH-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPG-04-TH-TR |
Description | POGOPIN, THROUGH HOLE, 5.00MM WO |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CPG-04-TH-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Through Hole | |
Maximum Working Height | 0.236" (6.00mm) | |
Recommended Working Height | 0.197" (5.00mm) | |
Minimum Working Height | 0.178" (4.52mm) | |
Pad Layout Dimension | Circular - 0.079" (2.00mm) (TH) | |
Operating Force - Initial | 120gf | |
Operating Force - Mid Compression | 100gf | |
Plunger Size | 0.035" (0.90mm) Dia | |
Features | - | |
Mating Cycles | 10000 | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | - | |
Operating Temperature | -20°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,84000 Kč | 16,84 Kč |
| 10 | 14,27200 Kč | 142,72 Kč |
| 25 | 13,37080 Kč | 334,27 Kč |
| 50 | 12,72680 Kč | 636,34 Kč |
| 100 | 12,12060 Kč | 1 212,06 Kč |
| 250 | 11,35944 Kč | 2 839,86 Kč |
| 500 | 10,81676 Kč | 5 408,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,30040 Kč | 10 300,40 Kč |
| 2 000 | 9,80857 Kč | 19 617,14 Kč |
| 3 000 | 9,53200 Kč | 28 596,00 Kč |
| 5 000 | 9,19472 Kč | 45 973,60 Kč |
| 7 000 | 8,97912 Kč | 62 853,84 Kč |
| 10 000 | 8,75613 Kč | 87 561,30 Kč |
| 25 000 | 8,20848 Kč | 205 212,00 Kč |
| Unit Price without VAT: | 16,84000 Kč |
|---|---|
| Unit Price with VAT: | 20,37640 Kč |











