Contact Spring Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPG-03-SMT-TR

DigiKey Part Number
2223-CPG-03-SMT-TR-ND - Tape & Reel (TR)
2223-CPG-03-SMT-TRCT-ND - Cut Tape (CT)
2223-CPG-03-SMT-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPG-03-SMT-TR
Description
POGOPIN, SMT, 2.50MM WORKING HEI
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Contact Spring Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
CPG-03-SMT-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Contact Type
Sleeve & Plunger (Pogo Pins)
Mounting Type
Surface Mount
Maximum Working Height
0.130" (3.30mm)
Recommended Working Height
0.098" (2.50mm)
Minimum Working Height
0.087" (2.20mm)
Pad Layout Dimension
Circular - 0.079" (2.00mm)
Operating Force - Initial
20gf
Operating Force - Mid Compression
65gf
Plunger Size
0.039" (1.00mm) Dia
Features
-
Mating Cycles
10000
Contact Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Current Rating (Amps)
1A
Material Flammability Rating
-
Operating Temperature
-20°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 78
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,65000 Kč13,65 Kč
1011,61200 Kč116,12 Kč
2510,87680 Kč271,92 Kč
5010,35620 Kč517,81 Kč
1009,85860 Kč985,86 Kč
2509,24080 Kč2 310,20 Kč
5008,79900 Kč4 399,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5008,14233 Kč12 213,49 Kč
3 0007,75358 Kč23 260,74 Kč
4 5007,53492 Kč33 907,14 Kč
7 5007,26833 Kč54 512,47 Kč
10 5007,09790 Kč74 527,95 Kč
15 0006,92164 Kč103 824,60 Kč
Manufacturers Standard Package
Unit Price without VAT:13,65000 Kč
Unit Price with VAT:16,51650 Kč