Buzzers Transducer, Externally Driven Magnetic 5 V 150mA 4kHz 100dB @ 5V, 10cm Surface Mount Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buzzers Transducer, Externally Driven Magnetic 5 V 150mA 4kHz 100dB @ 5V, 10cm Surface Mount Solder Pads
Understanding Audio Frequency Range in Audio Design

CMT-8504-100-SMT-TR

DigiKey Part Number
102-CMT-8504-100-SMT-TR-ND - Tape & Reel (TR)
102-CMT-8504-100-SMT-CT-ND - Cut Tape (CT)
102-CMT-8504-100-SMT-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMT-8504-100-SMT-TR
Description
BUZZER MAGNETIC 5V 0.34X0.34 SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Magnetic 5 V 150mA 4kHz 100dB @ 5V, 10cm Surface Mount Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
CMT-8504-100-SMT-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Zero-Peak Signal
Voltage - Rated
5 V
Voltage Range
1 ~ 6V
Frequency
4kHz
Technology
Magnetic
Operating Mode
-
Duration
-
Sound Pressure Level (SPL)
100dB @ 5V, 10cm
Current - Supply
150mA
Port Location
Top
Operating Temperature
-40°C ~ 85°C
Approval Agency
-
Ratings
-
Ingress Protection
-
Mounting Type
Surface Mount
Termination
Solder Pads
Size / Dimension
0.335" L x 0.335" W (8.50mm x 8.50mm)
Height - Seated (Max)
0.177" (4.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 527
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,39000 Kč33,39 Kč
1026,18500 Kč261,85 Kč
2523,81160 Kč595,29 Kč
5022,19060 Kč1 109,53 Kč
10020,69350 Kč2 069,35 Kč
25018,89064 Kč4 722,66 Kč
50018,73022 Kč9 365,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00017,69564 Kč17 695,64 Kč
2 00016,48375 Kč32 967,50 Kč
3 00015,82283 Kč47 468,49 Kč
5 00015,30229 Kč76 511,45 Kč
Manufacturers Standard Package
Unit Price without VAT:33,39000 Kč
Unit Price with VAT:40,40190 Kč