
SMT-0840-T | |
|---|---|
DigiKey Part Number | 668-SMT-0840-TTR-ND - Tape & Reel (TR) 668-SMT-0840-TCT-ND - Cut Tape (CT) 668-SMT-0840-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMT-0840-T |
Description | BUZZER MAGNETIC 5V 0.34X0.34 SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 5 V 150mA 4kHz 100dB @ 5V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 5 V | |
Voltage Range | 1 ~ 6V | |
Frequency | 4kHz | |
Technology | Magnetic | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 100dB @ 5V, 10cm | |
Current - Supply | 150mA | |
Port Location | Top | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.335" L x 0.335" W (8.50mm x 8.50mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,80000 Kč | 37,80 Kč |
| 10 | 29,64900 Kč | 296,49 Kč |
| 25 | 26,97840 Kč | 674,46 Kč |
| 50 | 25,13880 Kč | 1 256,94 Kč |
| 100 | 23,44640 Kč | 2 344,64 Kč |
| 250 | 21,52548 Kč | 5 381,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 20,04175 Kč | 20 041,75 Kč |
| 2 000 | 18,67394 Kč | 37 347,88 Kč |
| 3 000 | 17,92767 Kč | 53 783,01 Kč |
| 5 000 | 17,58583 Kč | 87 929,15 Kč |
| Unit Price without VAT: | 37,80000 Kč |
|---|---|
| Unit Price with VAT: | 45,73800 Kč |








