
OWMB-858540SA-40-15 | |
|---|---|
DigiKey Part Number | 3949-OWMB-858540SA-40-15TR-ND - Tape & Reel (TR) 3949-OWMB-858540SA-40-15CT-ND - Cut Tape (CT) 3949-OWMB-858540SA-40-15DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OWMB-858540SA-40-15 |
Description | BUZZER MAGN 5V 8.5X8.5MMSMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 5 V 150mA 4kHz 100dB @ 5V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | OWMB-858540SA-40-15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ole Wolff Electronics Inc | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 5 V | |
Voltage Range | 1 ~ 6V | |
Frequency | 4kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Sound Pressure Level (SPL) | 100dB @ 5V, 10cm | |
Current - Supply | 150mA | |
Port Location | Top | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 10 | 16,58800 Kč | 165,88 Kč |
| 25 | 15,08480 Kč | 377,12 Kč |
| 50 | 14,04340 Kč | 702,17 Kč |
| 100 | 13,09020 Kč | 1 309,02 Kč |
| 250 | 11,94032 Kč | 2 985,08 Kč |
| 500 | 11,24442 Kč | 5 622,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,21272 Kč | 11 212,72 Kč |
| 2 000 | 10,43506 Kč | 20 870,12 Kč |
| 3 000 | 10,01122 Kč | 30 033,66 Kč |
| 5 000 | 9,50735 Kč | 47 536,75 Kč |
| 7 000 | 9,19265 Kč | 64 348,55 Kč |
| 10 000 | 9,18663 Kč | 91 866,30 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |











