
CMS-36205-28SP | |
|---|---|
DigiKey Part Number | 2223-CMS-36205-28SP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMS-36205-28SP |
Description | SPEAKER, 36.2 X 20.5MM OVAL, 5.4 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 2 W 560 Hz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 560 Hz ~ 20 kHz | |
Frequency - Self Resonant | 700Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 105.00 | |
Efficiency - Testing | 2W/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 2 W | |
Power - Max | 2.5 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Polyethylenimine (PEI) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 1.425" L x 0.807" W (36.20mm x 20.50mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Operating Temperature | -20°C ~ 60°C | |
Distortion Rating | 10% @ 2kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,49000 Kč | 94,49 Kč |
| 10 | 72,25400 Kč | 722,54 Kč |
| 40 | 61,92825 Kč | 2 477,13 Kč |
| 80 | 57,45575 Kč | 4 596,46 Kč |
| 120 | 55,02350 Kč | 6 602,82 Kč |
| 280 | 50,34196 Kč | 14 095,75 Kč |
| 520 | 47,23096 Kč | 24 560,10 Kč |
| 1 000 | 44,20058 Kč | 44 200,58 Kč |
| Unit Price without VAT: | 94,49000 Kč |
|---|---|
| Unit Price with VAT: | 114,33290 Kč |




