
OWS-203657TA-8B | |
|---|---|
DigiKey Part Number | 3949-OWS-203657TA-8B-ND |
Manufacturer | |
Manufacturer Product Number | OWS-203657TA-8B |
Description | SPEAKER 8 OHM 2W 105DB TOP PORT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms Microspeaker Speaker 2 W 100 Hz ~ 20 kHz Top Oval |
Datasheet | Datasheet |
EDA/CAD Models | OWS-203657TA-8B Models |
Category | Efficiency - Type Sound Pressure Level (SPL) |
Manufacturer Ole Wolff Electronics Inc | Power - Rated 2 W |
Packaging Tray | Power - Max 2.2 W |
Part Status Active | Port Location Top |
Technology Magnetic | Shape Oval |
Type Microspeaker | Material - Cone Plastic |
Frequency Range 100 Hz ~ 20 kHz | Material - Magnet Nd-Fe-B |
Frequency - Self Resonant 700Hz | Ingress Protection IP67 - Dust Tight, Waterproof |
Impedance 8 Ohms | Termination Solder Pads |
Efficiency - dBA 105.00 | Size / Dimension 1.425" L x 0.807" W (36.20mm x 20.50mm) |
Efficiency - Testing 2W/10cm | Height - Seated (Max) 0.213" (5.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,67000 Kč | 84,67 Kč |
| 10 | 64,69400 Kč | 646,94 Kč |
| 25 | 58,37040 Kč | 1 459,26 Kč |
| 50 | 54,09080 Kč | 2 704,54 Kč |
| 120 | 49,22942 Kč | 5 907,53 Kč |
| 360 | 43,86781 Kč | 15 792,41 Kč |
| 600 | 41,62237 Kč | 24 973,42 Kč |
| 1 080 | 39,21356 Kč | 42 350,64 Kč |
| 5 040 | 37,53990 Kč | 189 201,10 Kč |
| Unit Price without VAT: | 84,67000 Kč |
|---|---|
| Unit Price with VAT: | 102,45070 Kč |





