New Product
8 Ohms General Purpose Speaker 2 W 880 Hz ~ 20 kHz Top Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMS-20143-158L200

DigiKey Part Number
2223-CMS-20143-158L200-ND
Manufacturer
Manufacturer Product Number
CMS-20143-158L200
Description
SPEAKER, 20 X 14MM RECTANGLE, 3.
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 2 W 880 Hz ~ 20 kHz Top Rectangular
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Box
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
880 Hz ~ 20 kHz
Frequency - Self Resonant
1.1kHz
Impedance
8 Ohms
Efficiency - dBA
105.00
Efficiency - Testing
100mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
2 W
Power - Max
2.2 W
Port Location
Top
Shape
Rectangular
Material - Cone
Polyetheretherketone (PEEK)
Material - Magnet
Nd-Fe-B
Ingress Protection
-
Ratings
-
Termination
Wire Leads
Size / Dimension
0.787" L x 0.551" W (20.00mm x 14.00mm)
Height - Seated (Max)
0.146" (3.70mm)
Operating Temperature
-20°C ~ 70°C
Distortion Rating
10% @ 2kHz
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 354
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
179,16000 Kč79,16 Kč
1060,39000 Kč603,90 Kč
2554,47720 Kč1 361,93 Kč
5050,47500 Kč2 523,75 Kč
10046,83180 Kč4 683,18 Kč
25042,49996 Kč10 624,99 Kč
50039,55016 Kč19 775,08 Kč
1 00036,85086 Kč36 850,86 Kč
5 00034,69920 Kč173 496,00 Kč
Manufacturers Standard Package
Unit Price without VAT:79,16000 Kč
Unit Price with VAT:95,78360 Kč