
CMS-1545-058L55 | |
|---|---|
DigiKey Part Number | 2223-CMS-1545-058L55-ND |
Manufacturer | |
Manufacturer Product Number | CMS-1545-058L55 |
Description | 15MM ROUND, .5W, 8, 1000HZ |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 500 mW 800 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | CMS-1545-058L55 Models |
Category | Efficiency - Type Sound Pressure Level (SPL) |
Manufacturer Same Sky (Formerly CUI Devices) | Power - Rated 500 mW |
Series | Power - Max 800 mW |
Packaging Tray | Port Location Top |
Part Status Active | Shape Round |
Technology Magnetic | Material - Cone Polyethylene Naphthalate (PEN) |
Type General Purpose | Material - Magnet Nd-Fe-B |
Frequency Range 800 Hz ~ 20 kHz | Termination Wire Leads |
Frequency - Self Resonant 1kHz | Size / Dimension 0.591" Dia (15.00mm) |
Impedance 8 Ohms | Height - Seated (Max) 0.177" (4.50mm) |
Efficiency - dBA 90.00 | Operating Temperature -20°C ~ 55°C |
Efficiency - Testing 500mW/100mm | Distortion Rating 10% Max @ 1kHz, 500mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,27000 Kč | 39,27 Kč |
| 10 | 29,75400 Kč | 297,54 Kč |
| 25 | 26,78520 Kč | 669,63 Kč |
| 90 | 23,21444 Kč | 2 089,30 Kč |
| 180 | 21,52878 Kč | 3 875,18 Kč |
| 270 | 20,61304 Kč | 5 565,52 Kč |
| 540 | 19,15600 Kč | 10 344,24 Kč |
| 1 080 | 17,82497 Kč | 19 250,97 Kč |
| 5 040 | 15,56477 Kč | 78 446,44 Kč |
| Unit Price without VAT: | 39,27000 Kč |
|---|---|
| Unit Price with VAT: | 47,51670 Kč |







