
OWS-1330TA-8 | |
|---|---|
DigiKey Part Number | 3949-OWS-1330TA-8-ND |
Manufacturer | |
Manufacturer Product Number | OWS-1330TA-8 |
Description | SPEAKER 8OHM 500MW TOP PORT 91DB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 500 mW 100 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | OWS-1330TA-8 Models |
Category | Power - Rated 500 mW |
Manufacturer Ole Wolff Electronics Inc | Power - Max 800 mW |
Packaging Tray | Port Location Top |
Part Status Active | Shape Round |
Technology Magnetic | Material - Cone Plastic |
Type General Purpose | Material - Magnet Nd-Fe-B |
Frequency Range 100 Hz ~ 20 kHz | Ingress Protection IP67 - Dust Tight, Waterproof |
Frequency - Self Resonant 1.05kHz | Termination Solder Pads |
Impedance 8 Ohms | Size / Dimension 0.512" Dia (13.00mm) |
Efficiency - dBA 91.00 | Height - Seated (Max) 0.118" (3.00mm) |
Efficiency - Testing 500mW/10cm | Operating Temperature -20°C ~ 60°C |
Efficiency - Type Sensitivity | Distortion Rating 5% @ 2kHz, 0.1W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,71000 Kč | 36,71 Kč |
| 10 | 27,73800 Kč | 277,38 Kč |
| 25 | 24,96840 Kč | 624,21 Kč |
| 50 | 23,09120 Kč | 1 154,56 Kč |
| 100 | 21,38730 Kč | 2 138,73 Kč |
| 250 | 19,36560 Kč | 4 841,40 Kč |
| 500 | 17,99162 Kč | 8 995,81 Kč |
| 1 000 | 16,73696 Kč | 16 736,96 Kč |
| 5 000 | 14,39030 Kč | 71 951,50 Kč |
| Unit Price without VAT: | 36,71000 Kč |
|---|---|
| Unit Price with VAT: | 44,41910 Kč |









