


CMS-151103-16SP | |
|---|---|
DigiKey Part Number | 2223-CMS-151103-16SP-ND |
Manufacturer | |
Manufacturer Product Number | CMS-151103-16SP |
Description | SPEAKER 6OHM 700MW TOP PORT 93DB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Ohms General Purpose Speaker 700 mW 100 Hz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | CMS-151103-16SP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 100 Hz ~ 20 kHz | |
Frequency - Self Resonant | 600Hz | |
Impedance | 6 Ohms | |
Efficiency - dBA | 93.00 | |
Efficiency - Testing | 700mW/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 700 mW | |
Power - Max | 1 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Polyetheretherketone (PEEK) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.591" L x 0.433" W (15.00mm x 11.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Operating Temperature | -20°C ~ 70°C | |
Distortion Rating | 15% Max @ 800Hz ~ 1.2KHz, 0.1M, 2.05V; 10% Max @ 1.201Hz ~ 5KHz, 0.1M, 2.05V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,15000 Kč | 47,15 Kč |
| 10 | 37,04800 Kč | 370,48 Kč |
| 25 | 33,71360 Kč | 842,84 Kč |
| 50 | 31,43180 Kč | 1 571,59 Kč |
| 100 | 29,32270 Kč | 2 932,27 Kč |
| 300 | 26,31110 Kč | 7 893,33 Kč |
| 500 | 25,03602 Kč | 12 518,01 Kč |
| 1 000 | 23,42086 Kč | 23 420,86 Kč |
| 5 000 | 22,54981 Kč | 112 749,05 Kč |
| Unit Price without VAT: | 47,15000 Kč |
|---|---|
| Unit Price with VAT: | 57,05150 Kč |





