


CES-30207-158L120-67 | |
|---|---|
DigiKey Part Number | 2223-CES-30207-158L120-67-ND |
Manufacturer | |
Manufacturer Product Number | CES-30207-158L120-67 |
Description | SPEAKER 8OHM 1.5W TOP PORT 100DB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose, Enclosure Included Speaker 1.5 W 1.36 kHz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
Category | Power - Rated 1.5 W |
Manufacturer Same Sky (Formerly CUI Devices) | Power - Max 2 W |
Series | Port Location Top |
Packaging Tray | Shape Rectangular |
Part Status Active | Material - Cone Polyethylene Naphthalate (PEN) |
Technology Magnetic | Material - Magnet Nd-Fe-B |
Type General Purpose, Enclosure Included | Ingress Protection IP67 - Dust Tight, Waterproof |
Frequency Range 1.36 kHz ~ 20 kHz | Termination Wire Leads with Connector |
Frequency - Self Resonant 1.7kHz | Size / Dimension 1.181" L x 0.787" W (30.00mm x 20.00mm) |
Impedance 8 Ohms | Height - Seated (Max) 0.276" (7.00mm) |
Efficiency - dBA 100.00 | Operating Temperature -40°C ~ 70°C |
Efficiency - Testing 1.5W/100mm | Distortion Rating 10% Max @ 2kHz, 1.5W |
Efficiency - Type Sound Pressure Level (SPL) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,07000 Kč | 136,07 Kč |
| 10 | 104,29700 Kč | 1 042,97 Kč |
| 25 | 94,24760 Kč | 2 356,19 Kč |
| 50 | 87,43140 Kč | 4 371,57 Kč |
| 100 | 81,21400 Kč | 8 121,40 Kč |
| 250 | 73,81636 Kč | 18 454,09 Kč |
| 500 | 68,77012 Kč | 34 385,06 Kč |
| 1 000 | 64,33262 Kč | 64 332,62 Kč |
| Unit Price without VAT: | 136,07000 Kč |
|---|---|
| Unit Price with VAT: | 164,64470 Kč |


