
CMI-1275-03TH | |
|---|---|
DigiKey Part Number | 2223-CMI-1275-03TH-ND |
Manufacturer | |
Manufacturer Product Number | CMI-1275-03TH |
Description | 12MMX7.5MM 3 V, 85 DB, THROUGH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Magnetic 3 V 30mA 2.7kHz 85dB @ 3V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | CMI-1275-03TH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 3 V | |
Voltage Range | 2 ~ 5V | |
Frequency | 2.7kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 3V, 10cm | |
Current - Supply | 30mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | Washable | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.472" Dia (12.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,19000 Kč | 29,19 Kč |
| 10 | 22,04800 Kč | 220,48 Kč |
| 25 | 19,83040 Kč | 495,76 Kč |
| 50 | 18,32700 Kč | 916,35 Kč |
| 100 | 16,96430 Kč | 1 696,43 Kč |
| 300 | 15,05207 Kč | 4 515,62 Kč |
| 500 | 14,25386 Kč | 7 126,93 Kč |
| 1 000 | 13,25331 Kč | 13 253,31 Kč |
| 5 000 | 11,24640 Kč | 56 232,00 Kč |
| Unit Price without VAT: | 29,19000 Kč |
|---|---|
| Unit Price with VAT: | 35,31990 Kč |






