
CMI-1295-03TH | |
|---|---|
DigiKey Part Number | 2223-CMI-1295-03TH-ND |
Manufacturer | |
Manufacturer Product Number | CMI-1295-03TH |
Description | 12MMX9.5MM 3 V, 85 DB, THROUGH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Magnetic 3 V 110mA 2.4kHz 85dB @ 3V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | CMI-1295-03TH Models |
Category | Operating Mode Single Tone |
Manufacturer Same Sky (Formerly CUI Devices) | Sound Pressure Level (SPL) 85dB @ 3V, 10cm |
Series | Current - Supply 110mA |
Packaging Tray | Port Location Top |
Part Status Active | Operating Temperature -20°C ~ 70°C |
Driver Circuitry Indicator, Internally Driven | Ratings Washable |
Input Type DC | Mounting Type Through Hole |
Voltage - Rated 3 V | Termination PC Pins |
Voltage Range 2 ~ 5V | Size / Dimension 0.472" Dia (12.00mm) |
Frequency 2.4kHz | Height - Seated (Max) 0.394" (10.00mm) |
Technology Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,19000 Kč | 29,19 Kč |
| 10 | 22,04800 Kč | 220,48 Kč |
| 25 | 19,83040 Kč | 495,76 Kč |
| 50 | 18,32700 Kč | 916,35 Kč |
| 100 | 16,96430 Kč | 1 696,43 Kč |
| 300 | 15,05207 Kč | 4 515,62 Kč |
| 500 | 14,25386 Kč | 7 126,93 Kč |
| 1 000 | 13,25331 Kč | 13 253,31 Kč |
| 5 000 | 11,24640 Kč | 56 232,00 Kč |
| Unit Price without VAT: | 29,19000 Kč |
|---|---|
| Unit Price with VAT: | 35,31990 Kč |








