



CMC-97452-L100 | |
|---|---|
DigiKey Part Number | 102-5637-ND |
Manufacturer | |
Manufacturer Product Number | CMC-97452-L100 |
Description | MIC COND ANLG UNI -37DB 0.382"D |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 Hz ~ 12 kHz Analog Microphone Electret Condenser 1.5 V ~ 9 V Unidirectional (-37dB ±3dB @ 94dB SPL) Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CMC-97452-L100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Unidirectional | |
Frequency Range | 100 Hz ~ 12 kHz | |
Sensitivity | -37dB ±3dB @ 94dB SPL | |
S/N Ratio | 69dB | |
Impedance | 2.2 kOhms | |
Voltage - Rated | 1.5 V | |
Voltage Range | 1.5 V ~ 9 V | |
Current - Supply | 400 µA | |
Port Location | Top | |
Ratings | - | |
Termination | Wire Leads | |
Size / Dimension | 0.382" Dia (9.70mm) | |
Height (Max) | 0.185" (4.70mm) | |
Shape | Circular | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,54000 Kč | 95,54 Kč |
| 10 | 72,90500 Kč | 729,05 Kč |
| 25 | 65,81600 Kč | 1 645,40 Kč |
| 50 | 61,00760 Kč | 3 050,38 Kč |
| 100 | 56,62530 Kč | 5 662,53 Kč |
| 300 | 50,45190 Kč | 15 135,57 Kč |
| 500 | 47,86662 Kč | 23 933,31 Kč |
| 1 000 | 44,61697 Kč | 44 616,97 Kč |
| Unit Price without VAT: | 95,54000 Kč |
|---|---|
| Unit Price with VAT: | 115,60340 Kč |









