20 Hz ~ 20 kHz Microphone Electret Condenser 1.5 V ~ 10 V Unidirectional ( -42dB ±3dB @ 94dB SPL ) Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TUM-1842L-HD

DigiKey Part Number
668-TUM-1842L-HD-ND
Manufacturer
Manufacturer Product Number
TUM-1842L-HD
Description
ANALOG MICROPHONE UNI 4MM -42DB
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
20 Hz ~ 20 kHz Microphone Electret Condenser 1.5 V ~ 10 V Unidirectional (-42dB ±3dB @ 94dB SPL) Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
TUM-1842L-HD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Electret Condenser
Output Type
-
Direction
Unidirectional
Frequency Range
20 Hz ~ 20 kHz
Sensitivity
-42dB ±3dB @ 94dB SPL
S/N Ratio
59dB
Voltage - Rated
2 V
Voltage Range
1.5 V ~ 10 V
Current - Supply
500 µA
Port Location
Top
Ratings
-
Termination
Solder Pads
Size / Dimension
0.157" Dia (4.00mm)
Height (Max)
0.085" (2.16mm)
Shape
Round
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 248
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
182,73000 Kč82,73 Kč
1063,12000 Kč631,20 Kč
2556,95480 Kč1 423,87 Kč
5052,77640 Kč2 638,82 Kč
10048,97150 Kč4 897,15 Kč
40042,32883 Kč16 931,53 Kč
80039,42795 Kč31 542,36 Kč
1 20037,84539 Kč45 414,47 Kč
5 20036,48403 Kč189 716,96 Kč
Manufacturers Standard Package
Unit Price without VAT:82,73000 Kč
Unit Price with VAT:100,10330 Kč