
CFM-6015BF-255-375-22 | |
|---|---|
DigiKey Part Number | 2223-CFM-6015BF-255-375-22-ND |
Manufacturer | |
Manufacturer Product Number | CFM-6015BF-255-375-22 |
Description | FAN AXIAL 60X15.5MM 24VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 24.2 CFM (0.678m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-6015BF-255-375-22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 15.50mm | |
Air Flow | 24.2 CFM (0.678m³/min) | |
Static Pressure | 0.230 in H2O (57.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, PWM Control, Speed Sensor (Tach) | |
Noise | 37.6dB(A) | |
Power (Watts) | 3.6 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.150A | |
Voltage Range | 21.6 ~ 26.4VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 250,50000 Kč | 250,50 Kč |
| 10 | 206,35300 Kč | 2 063,53 Kč |
| 25 | 189,45840 Kč | 4 736,46 Kč |
| 72 | 171,00500 Kč | 12 312,36 Kč |
| 144 | 167,61063 Kč | 24 135,93 Kč |
| Unit Price without VAT: | 250,50000 Kč |
|---|---|
| Unit Price with VAT: | 303,10500 Kč |




