USB 2.0 Cable A Male to A Male 9.84' (3.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECUSBAA-3M

DigiKey Part Number
5073-ECUSBAA-3M-ND
Manufacturer
Manufacturer Product Number
ECUSBAA-3M
Description
CBL USB A/A 28/26 3M
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to A Male 9.84' (3.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Configuration
Length
9.84' (3.00m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
26 AWG, 28 AWG
Shielding
Shielded
Color
Gray
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1313,43000 Kč313,43 Kč
10266,30400 Kč2 663,04 Kč
25249,61080 Kč6 240,27 Kč
50237,69660 Kč11 884,83 Kč
100226,35700 Kč22 635,70 Kč
250212,19580 Kč53 048,95 Kč
500202,07748 Kč101 038,74 Kč
1 000192,44584 Kč192 445,84 Kč
Manufacturers Standard Package
Unit Price without VAT:313,43000 Kč
Unit Price with VAT:379,25030 Kč