cfm-50b
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM-5020B-145-323-20

DigiKey Part Number
2223-CFM-5020B-145-323-20-ND
Manufacturer
Manufacturer Product Number
CFM-5020B-145-323-20
Description
FAN AXIAL 50X20MM 12VDC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 50mm L x 50mm H Ball 12.0 CFM (0.336m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 50mm L x 50mm H
Width
20.00mm
Air Flow
12.0 CFM (0.336m³/min)
Static Pressure
0.130 in H2O (32.4 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, Speed Sensor (Tach)
Noise
32.3dB(A)
Power (Watts)
1.44 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
0.120A
Voltage Range
10.8 ~ 13.2VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 224
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1207,55000 Kč207,55 Kč
10171,28400 Kč1 712,84 Kč
25157,33600 Kč3 933,40 Kč
50147,21520 Kč7 360,76 Kč
100137,61440 Kč13 761,44 Kč
Manufacturers Standard Package
Unit Price without VAT:207,55000 Kč
Unit Price with VAT:251,13550 Kč