DD21.0113.1111 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


SCHURTER Inc.
In Stock: 12
Unit Price: 19,66000 Kč
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 689
Unit Price: 29,84000 Kč
Datasheet
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange; Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DD21.0113.1111

DigiKey Part Number
486-1306-ND
Manufacturer
Manufacturer Product Number
DD21.0113.1111
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange; Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
DD21.0113.1111 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades - Module
Current Rating - Appliance Inlet
10A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
Switch On-Off, Illuminated
Current Rating - Circuit Breaker
-
Accomodates a Fuse
Yes (Fuse Not Included)
Mounting Type
Panel Mount, Flange; Through Hole, Right Angle
Termination
Solder, Quick Connect - 0.189" (4.8mm)
Features
Terminating Cover
Fuse Holder, Drawer
Drawer Sold Separate
Panel Cutout Dimensions
-
Panel Thickness
0.138" (3.50mm)
Material Flammability Rating
UL94 V-0
Ingress Protection
IP40
Approval Agency
cULus, ENEC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1457,55000 Kč457,55 Kč
10388,88300 Kč3 888,83 Kč
40352,63525 Kč14 105,41 Kč
80335,80788 Kč26 864,63 Kč
120326,34567 Kč39 161,48 Kč
280307,42421 Kč86 078,78 Kč
520294,30392 Kč153 038,04 Kč
Manufacturers Standard Package
Unit Price without VAT:457,55000 Kč
Unit Price with VAT:553,63550 Kč