10.5 kHz Standard Buzzer Element 30V p-p 0.591" Dia (15.00mm) 600 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CEB-1541

DigiKey Part Number
2223-CEB-1541-ND
Manufacturer
Manufacturer Product Number
CEB-1541
Description
BUZZER ELEMENT STD 10.5 KHZ 15MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10.5 kHz Standard Buzzer Element 30V p-p 0.591" Dia (15.00mm) 600 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tray
Part Status
Active
Frequency
10.5 kHz
Voltage - Input (Max)
30V p-p
Type
Standard
Impedance
600 Ohms
Capacitance @ Frequency
8000pF @ 1kHz
Operating Temperature
-20°C ~ 70°C
Size / Dimension
0.591" Dia (15.00mm)
Termination
None
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 779
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
117,43000 Kč17,43 Kč
1013,04000 Kč130,40 Kč
2511,69160 Kč292,29 Kč
5010,79720 Kč539,86 Kč
1009,98030 Kč998,03 Kč
2509,01656 Kč2 254,14 Kč
5008,36266 Kč4 181,33 Kč
4 0006,72514 Kč26 900,56 Kč
8 0006,26956 Kč50 156,48 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:17,43000 Kč
Unit Price with VAT:21,09030 Kč