
CDM516-03A-01FST-2M-67 | |
|---|---|
DigiKey Part Number | 2223-CDM516-03A-01FST-2M-67-ND |
Manufacturer | |
Manufacturer Product Number | CDM516-03A-01FST-2M-67 |
Description | CIRC CBL 3POS PLUG TO WIRE 6.56' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Same Sky (Formerly CUI Devices) | 2nd Connector Type Wire Leads |
Series | Length 6.56' (2.00m) |
Packaging Box | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polyurethane (PUR) |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 3 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M5 | Usage Industrial Environments |
1st Connector Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 349,41000 Kč | 349,41 Kč |
| 10 | 296,91200 Kč | 2 969,12 Kč |
| 30 | 274,75867 Kč | 8 242,76 Kč |
| 60 | 261,64200 Kč | 15 698,52 Kč |
| 120 | 249,16050 Kč | 29 899,26 Kč |
| 270 | 235,31604 Kč | 63 535,33 Kč |
| 510 | 225,00222 Kč | 114 751,13 Kč |
| Unit Price without VAT: | 349,41000 Kč |
|---|---|
| Unit Price with VAT: | 422,78610 Kč |







