
CDM505-03A-MT-F505-67 | |
|---|---|
DigiKey Part Number | 2223-CDM505-03A-MT-F505-67-ND |
Manufacturer | |
Manufacturer Product Number | CDM505-03A-MT-F505-67 |
Description | M05 MALE PANEL MOUNT,SOLDER TYPE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | CDM505-03A-MT-F505-67 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | M5-3 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 1A | |
Voltage Rating | 60V | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 80°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA66), Nylon 6/6 | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,80000 Kč | 138,80 Kč |
| 10 | 117,98800 Kč | 1 179,88 Kč |
| 25 | 110,58400 Kč | 2 764,60 Kč |
| 80 | 101,86650 Kč | 8 149,32 Kč |
| 160 | 97,00550 Kč | 15 520,88 Kč |
| 320 | 92,37675 Kč | 29 560,56 Kč |
| 560 | 88,80241 Kč | 49 729,35 Kč |
| 1 040 | 85,01020 Kč | 88 410,61 Kč |
| 2 560 | 79,78198 Kč | 204 241,87 Kč |
| Unit Price without VAT: | 138,80000 Kč |
|---|---|
| Unit Price with VAT: | 167,94800 Kč |













