
CDM515-03A-01FST-2M-67 | |
|---|---|
DigiKey Part Number | 2223-CDM515-03A-01FST-2M-67-ND |
Manufacturer | |
Manufacturer Product Number | CDM515-03A-01FST-2M-67 |
Description | CIRC CBL 3POS PLUG TO WIRE 6.56' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 3 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M5 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 6.56' (2.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 288,26000 Kč | 288,26 Kč |
| 10 | 244,96100 Kč | 2 449,61 Kč |
| 30 | 226,67467 Kč | 6 800,24 Kč |
| 60 | 215,85450 Kč | 12 951,27 Kč |
| 120 | 205,55625 Kč | 24 666,75 Kč |
| 270 | 194,13370 Kč | 52 416,10 Kč |
| 510 | 185,62408 Kč | 94 668,28 Kč |
| 1 020 | 176,77541 Kč | 180 310,92 Kč |
| Unit Price without VAT: | 288,26000 Kč |
|---|---|
| Unit Price with VAT: | 348,79460 Kč |







