
CDM511-03A-MW-R505-050-67 | |
|---|---|
DigiKey Part Number | 2223-CDM511-03A-MW-R505-050-67-ND |
Manufacturer | |
Manufacturer Product Number | CDM511-03A-MW-R505-050-67 |
Description | CIRC CBL 3POS RCPT TO WIRE 1.64' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.64' (500.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | CDM511-03A-MW-R505-050-67 Models |
Category | 1st Connector Orientation A |
Manufacturer Same Sky (Formerly CUI Devices) | 1st Connector Mounting Type Panel Mount |
Series | 2nd Connector Type Wire Leads |
Packaging Box | Length 1.64' (500.00mm) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Receptacle | Cable Type Individual |
1st Connector Gender Male Pins | Color Multiple |
1st Connector Number of Positions 3 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M5 | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,66000 Kč | 152,66 Kč |
| 10 | 129,74700 Kč | 1 297,47 Kč |
| 25 | 121,61200 Kč | 3 040,30 Kč |
| 50 | 115,80820 Kč | 5 790,41 Kč |
| 100 | 110,27730 Kč | 11 027,73 Kč |
| 300 | 102,05447 Kč | 30 616,34 Kč |
| 500 | 98,44366 Kč | 49 221,83 Kč |
| 1 000 | 93,74956 Kč | 93 749,56 Kč |
| Unit Price without VAT: | 152,66000 Kč |
|---|---|
| Unit Price with VAT: | 184,71860 Kč |













