Fan Blower 24VDC Rectangular/Rounded - 75.8mm L x 75.7mm H omniCOOL™ Magnetic Sleeve 10.2 CFM (0.286m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBM-7525C-235-416-20

DigiKey Part Number
2223-CBM-7525C-235-416-20-ND
Manufacturer
Manufacturer Product Number
CBM-7525C-235-416-20
Description
DC BLOWER, 75.2 X 74.2 X 25 MM,
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Blower 24VDC Rectangular/Rounded - 75.8mm L x 75.7mm H omniCOOL™ Magnetic Sleeve 10.2 CFM (0.286m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
CBM-7525C-235-416-20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Rectangular/Rounded - 75.8mm L x 75.7mm H
Width
25.00mm
Air Flow
10.2 CFM (0.286m³/min)
Static Pressure
0.550 in H2O (137.0 Pa)
Bearing Type
omniCOOL™ Magnetic Sleeve
Fan Type
Features
Auto Restart, Speed Sensor (Tach)
Noise
41.6dB(A)
Power (Watts)
3.36 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
0.140A
Voltage Range
21.6 ~ 26.4VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
40000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 146
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1186,92000 Kč186,92 Kč
10154,52800 Kč1 545,28 Kč
25141,98640 Kč3 549,66 Kč
50132,86760 Kč6 643,38 Kč
100124,16550 Kč12 416,55 Kč
300123,40563 Kč37 021,69 Kč
Manufacturers Standard Package
Unit Price without VAT:186,92000 Kč
Unit Price with VAT:226,17320 Kč