
CBM-5015BF-055-391-20 | |
|---|---|
DigiKey Part Number | 2223-CBM-5015BF-055-391-20-ND |
Manufacturer | |
Manufacturer Product Number | CBM-5015BF-055-391-20 |
Description | DC BLOWER, 51.7 X 51.25 X 14.9 M |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 5VDC Rectangular/Rounded - 51.6mm L x 51.2mm H Ball 3.5 CFM (0.098m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 51.6mm L x 51.2mm H | |
Width | 15.00mm | |
Air Flow | 3.5 CFM (0.098m³/min) | |
Static Pressure | 0.670 in H2O (166.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Speed Sensor (Tach) | |
Noise | 39.2dB(A) | |
Power (Watts) | 1.5 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.300A | |
Voltage Range | 4.5 ~ 5.5VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 262,68000 Kč | 262,68 Kč |
| 10 | 212,79400 Kč | 2 127,94 Kč |
| 25 | 194,06360 Kč | 4 851,59 Kč |
| 50 | 180,64580 Kč | 9 032,29 Kč |
| 100 | 167,98820 Kč | 16 798,82 Kč |
| 300 | 159,05987 Kč | 47 717,96 Kč |
| Unit Price without VAT: | 262,68000 Kč |
|---|---|
| Unit Price with VAT: | 317,84280 Kč |






