Fan Blower 12VDC Rectangular/Rounded - 51.6mm L x 51.2mm H Ball 4.8 CFM (0.134m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBM-5015BF-175-459-22

DigiKey Part Number
2223-CBM-5015BF-175-459-22-ND
Manufacturer
Manufacturer Product Number
CBM-5015BF-175-459-22
Description
DC BLOWER, 51.7 X 51.25 X 14.9 M
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fan Blower 12VDC Rectangular/Rounded - 51.6mm L x 51.2mm H Ball 4.8 CFM (0.134m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Rectangular/Rounded - 51.6mm L x 51.2mm H
Width
15.00mm
Air Flow
4.8 CFM (0.134m³/min)
Static Pressure
1.240 in H2O (308.9 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, PWM Control, Speed Sensor (Tach)
Noise
45.9dB(A)
Power (Watts)
3.96 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
0.330A
Voltage Range
10.8 ~ 13.2VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1303,00000 Kč303,00 Kč
10244,98400 Kč2 449,84 Kč
25223,34320 Kč5 583,58 Kč
50207,86340 Kč10 393,17 Kč
100193,28450 Kč19 328,45 Kč
300184,78240 Kč55 434,72 Kč
Manufacturers Standard Package
Unit Price without VAT:303,00000 Kč
Unit Price with VAT:366,63000 Kč