
CBM-5015BF-055-391-22 | |
|---|---|
DigiKey Part Number | 2223-CBM-5015BF-055-391-22-ND |
Manufacturer | |
Manufacturer Product Number | CBM-5015BF-055-391-22 |
Description | DC BLOWER, 51.7 X 51.25 X 14.9 M |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 5VDC Rectangular/Rounded - 51.6mm L x 51.2mm H Ball 3.5 CFM (0.098m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 51.6mm L x 51.2mm H | |
Width | 15.00mm | |
Air Flow | 3.5 CFM (0.098m³/min) | |
Static Pressure | 0.670 in H2O (166.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, PWM Control, Speed Sensor (Tach) | |
Noise | 39.2dB(A) | |
Power (Watts) | 1.5 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.300A | |
Voltage Range | 4.5 ~ 5.5VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 148,82332 Kč | 74 411,66 Kč |
| Unit Price without VAT: | 148,82332 Kč |
|---|---|
| Unit Price with VAT: | 180,07622 Kč |


