Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



CBL-UA-UA-20BP | |
|---|---|
DigiKey Part Number | 2223-CBL-UA-UA-20BP-ND |
Manufacturer | |
Manufacturer Product Number | CBL-UA-UA-20BP |
Description | CBL USB2.0 A PLUG TO A PLG 6.56' |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to A Male 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,59000 Kč | 117,59 Kč |
| 10 | 99,99200 Kč | 999,92 Kč |
| 25 | 93,72680 Kč | 2 343,17 Kč |
| 50 | 89,24560 Kč | 4 462,28 Kč |
| 100 | 84,98520 Kč | 8 498,52 Kč |
| 300 | 78,64660 Kč | 23 593,98 Kč |
| 500 | 75,86368 Kč | 37 931,84 Kč |
| 1 000 | 72,24530 Kč | 72 245,30 Kč |
| 2 500 | 67,72796 Kč | 169 319,90 Kč |
| Unit Price without VAT: | 117,59000 Kč |
|---|---|
| Unit Price with VAT: | 142,28390 Kč |












