USB 2.0 Cable A Male to A Male 6.56' (2.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB 2.0 Cable A Male to A Male 6.56' (2.00m) Shielded
USB Cables Video, 2.0, 3.0, 3.1 gen 2

3021060-02M

DigiKey Part Number
Q1108-ND
Manufacturer
Manufacturer Product Number
3021060-02M
Description
CBL USB2.0 A PLUG TO A PLG 6.56'
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to A Male 6.56' (2.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Length
6.56' (2.00m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
24 AWG, 28 AWG
Shielding
Shielded
Color
Black
Features
Data Transfer and Charge
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 037
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
182,94000 Kč82,94 Kč
1070,53200 Kč705,32 Kč
2566,11840 Kč1 652,96 Kč
5062,95620 Kč3 147,81 Kč
12059,18458 Kč7 102,15 Kč
36054,76978 Kč19 717,12 Kč
60052,83132 Kč31 698,79 Kč
1 08050,68665 Kč54 741,58 Kč
2 52047,74812 Kč120 325,26 Kč
Manufacturers Standard Package
Unit Price without VAT:82,94000 Kč
Unit Price with VAT:100,35740 Kč