
C14D16P-B3A3 | |
|---|---|
DigiKey Part Number | C14D16P-B3A3-ND |
Manufacturer | |
Manufacturer Product Number | C14D16P-B3A3 |
Description | ENCODER OPTICAL QUAD R/A CABLE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 16 Quadrature (Incremental) Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Encoder Type | Optical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 16 | |
Voltage - Supply | 3.168V ~ 3.432V | |
Actuator Type | 1/4" Dia Flatted End | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | Panel Mount | |
Orientation | Right Angle | |
Termination Style | Cable with Connector | |
Rotational Life (Cycles Min) | 1M | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 753,80000 Kč | 753,80 Kč |
| 5 | 634,11000 Kč | 3 170,55 Kč |
| 10 | 588,60000 Kč | 5 886,00 Kč |
| 25 | 549,14400 Kč | 13 728,60 Kč |
| Unit Price without VAT: | 753,80000 Kč |
|---|---|
| Unit Price with VAT: | 912,09800 Kč |







