
AC-C7-FR EU | |
|---|---|
DigiKey Part Number | 2223-AC-C7-FREU-ND |
Manufacturer | |
Manufacturer Product Number | AC-C7-FR EU |
Description | AC CORD EUROPE, C7 FOR C8 INLET |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.56' (2.00m) Power Cord Black CEE 7/16 To IEC 320-C7, Right Angle H03VVH2-F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | CEE 7/16 | |
2nd Connector | IEC 320-C7, Right Angle | |
Number of Conductors | 2 | |
Cord Type | H03VVH2-F | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 6.56' (2.00m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 2.5A | |
Operating Temperature | -15°C ~ 70°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,47000 Kč | 60,47 Kč |
| 10 | 51,46600 Kč | 514,66 Kč |
| 25 | 48,23680 Kč | 1 205,92 Kč |
| 50 | 45,92680 Kč | 2 296,34 Kč |
| 150 | 42,49993 Kč | 6 374,99 Kč |
| 300 | 40,47083 Kč | 12 141,25 Kč |
| 600 | 38,53903 Kč | 23 123,42 Kč |
| 1 050 | 37,04767 Kč | 38 900,05 Kč |
| 2 550 | 34,80110 Kč | 88 742,80 Kč |
| Unit Price without VAT: | 60,47000 Kč |
|---|---|
| Unit Price with VAT: | 73,16870 Kč |






