
AC-C7-FR-S EU | |
|---|---|
DigiKey Part Number | 2223-AC-C7-FR-SEU-ND |
Manufacturer | |
Manufacturer Product Number | AC-C7-FR-S EU |
Description | AC CORD EUROPE, C7 FOR C8 INLET |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.28' (1.00m) Power Cord Black CEE 7/16 To IEC 320-C7, Right Angle H03VVH2-F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | CEE 7/16 | |
2nd Connector | IEC 320-C7, Right Angle | |
Number of Conductors | 2 | |
Cord Type | H03VVH2-F | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 3.28' (1.00m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 2.5A | |
Operating Temperature | -15°C ~ 70°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,22000 Kč | 76,22 Kč |
| 10 | 64,82100 Kč | 648,21 Kč |
| 25 | 60,76000 Kč | 1 519,00 Kč |
| 50 | 57,85780 Kč | 2 892,89 Kč |
| 100 | 55,09670 Kč | 5 509,67 Kč |
| 300 | 50,98523 Kč | 15 295,57 Kč |
| 600 | 48,55263 Kč | 29 131,58 Kč |
| 1 200 | 46,23638 Kč | 55 483,66 Kč |
| 2 700 | 43,66752 Kč | 117 902,30 Kč |
| Unit Price without VAT: | 76,22000 Kč |
|---|---|
| Unit Price with VAT: | 92,22620 Kč |


