
AC-R-C7-S EU | |
|---|---|
DigiKey Part Number | 2223-AC-R-C7-SEU-ND |
Manufacturer | |
Manufacturer Product Number | AC-R-C7-S EU |
Description | AC CORD EUROPE RIGHT ANGLE, C7 F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.28' (1.00m) Power Cord Black CEE 7/16 To IEC 320-C7 H03VVH2-F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | CEE 7/16 | |
2nd Connector | IEC 320-C7 | |
Number of Conductors | 2 | |
Cord Type | H03VVH2-F | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 3.28' (1.00m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 2.5A | |
Operating Temperature | -15°C ~ 70°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,85000 Kč | 55,85 Kč |
| 10 | 47,45500 Kč | 474,55 Kč |
| 25 | 44,48200 Kč | 1 112,05 Kč |
| 50 | 42,35720 Kč | 2 117,86 Kč |
| 100 | 40,33510 Kč | 4 033,51 Kč |
| 300 | 37,32393 Kč | 11 197,18 Kč |
| 600 | 35,54262 Kč | 21 325,57 Kč |
| 1 200 | 33,84685 Kč | 40 616,22 Kč |
| 2 700 | 31,96603 Kč | 86 308,28 Kč |
| Unit Price without VAT: | 55,85000 Kč |
|---|---|
| Unit Price with VAT: | 67,57850 Kč |


