Film Capacitor Kit 10000pF ~ 0.033µF 50V, 63V, 100V, 200V Surface Mount 39 Pieces (13 Values - 3 Each)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MU-PML-KIT

DigiKey Part Number
1189-MU-PML-KIT-ND
Manufacturer
Manufacturer Product Number
MU-PML-KIT
Description
MU PML Film Cap kit
Customer Reference
Detailed Description
Film Capacitor Kit 10000pF ~ 0.033µF 50V, 63V, 100V, 200V Surface Mount 39 Pieces (13 Values - 3 Each)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Manufacturer
Rubycon
Voltage - Rated
50V, 63V, 100V, 200V
Series
Tolerance
±10%, ±20%
Packaging
Book
Applications
DC Link, DC Filtering
Part Status
Active
Quantity
39 Pieces (13 Values - 3 Each)
Kit Type
Film
Packages Included
0603, 0805, 1206, 1218, 1812, 2220
Capacitance Range
10000pF ~ 0.033µF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in CZK
Book
QuantityUnit PriceExt Price
11 461,67000 Kč1 461,67 Kč
101 269,43400 Kč12 694,34 Kč
Manufacturers Standard Package
Unit Price without VAT:1 461,67000 Kč
Unit Price with VAT:1 768,62070 Kč
Kit Contents
Part NumberDescriptionQuantity
520BLANK STORAGE BOOK SMT 20PGS1
50MU103KY11608CAP FILM 10000PF 10% 50VDC 06033
50MU334KA23216CAP FILM 0.33UF 10% 50VDC 12063
100MU104KB23225CAP FILM 0.1UF 10% 100VDC 12063
63MU103KZ12012CAP FILM 10000PF 10% 63VDC 08053
Show More