10000 pF Film Capacitor 63V Acrylic, Metallized 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63MU103KZ12012

DigiKey Part Number
1189-63MU103KZ12012TR-ND - Tape & Reel (TR)
1189-63MU103KZ12012CT-ND - Cut Tape (CT)
1189-63MU103KZ12012DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
63MU103KZ12012
Description
CAP FILM 10000PF 10% 63VDC 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10000 pF Film Capacitor 63V Acrylic, Metallized 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
63MU103KZ12012 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.039" (1.00mm)
Termination
Solder Pads
Lead Spacing
-
Applications
DC Link, DC Filtering
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 595
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
152,70000 Kč52,70 Kč
1036,13800 Kč361,38 Kč
5029,54420 Kč1 477,21 Kč
10027,50740 Kč2 750,74 Kč
50024,06454 Kč12 032,27 Kč
1 00022,99869 Kč22 998,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00021,68099 Kč65 042,97 Kč
6 00021,03562 Kč126 213,72 Kč
9 00020,71224 Kč186 410,16 Kč
Manufacturers Standard Package
Unit Price without VAT:52,70000 Kč
Unit Price with VAT:63,76700 Kč