
Category | Mounting Type Surface Mount |
Manufacturer Rubycon | Voltage - Rated 16 ~ 50V |
Series | Tolerance ±20% |
Packaging Book | Applications DC Link, DC Filtering |
Part Status Active | Quantity 42 Pieces (14 Values - 3 Each) |
Kit Type Film | Packages Included 1206, 1210, 1812, 2220 (3216, 3225, 4532, 5750 Metric) |
Capacitance Range 0.1µF ~ 22µF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 603,90000 Kč | 603,90 Kč |
| 10 | 524,61400 Kč | 5 246,14 Kč |
| Unit Price without VAT: | 603,90000 Kč |
|---|---|
| Unit Price with VAT: | 730,71900 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| 520 | BLANK STORAGE BOOK SMT 20PGS | 1 |
| 25MU105MA23216 | CAP FILM 1UF 20% 25VDC 1206 | 3 |
| 35MU105MB13225 | CAP FILM 1UF 20% 35VDC 1210 | 3 |
| 16MU475MC14532 | CAP FILM 4.7UF 20% 16VDC 1812 | 3 |
| 35MU106MD35750 | CAP FILM 10UF 20% 35VDC 2220 | 3 |


